Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- RS Stock No.:
- 903-112
- Mfr. Part No.:
- 96KSAK13BPN
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£420.02
(exc. VAT)
£504.02
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £420.02 | £84.004 |
*price indicative
- RS Stock No.:
- 903-112
- Mfr. Part No.:
- 96KSAK13BPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | R 1/4 | |
| Series | 96 | |
| Sub Type | Single Shut-Off | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size R 1/4 | ||
Series 96 | ||
Sub Type Single Shut-Off | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for breathing Air applications, ensuring a secure and efficient connection up to 35 bar, particularly suited for safety in high-pressure environments.
Interchangeable with common profiles for breathing Air applications
UltraFlo valve guarantees optimum flow and minimal pressure loss
Incorporates an additional safety locking system to prevent accidental disconnection
Tested in accordance with EN 139 standard
Related links
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 3/8 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
