Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off

Image representative of range

Subtotal (1 pack of 10 units)*

£372.23

(exc. VAT)

£446.68

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£372.23£37.223

*price indicative

RS Stock No.:
902-203
Mfr. Part No.:
34KAAK21SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

R 1/2

Series

34

Sub Type

Single Shut-Off

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, optimising connections with a nominal diameter of 10 mm for high-pressure settings up to 35 bar.

UltraFlo valve provides optimum flow with minimal pressure drop

Single-hand operation enables quick and easy connections

Sturdy steel body enhances durability and performance

Nickel-plated surface improves corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy