Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off

Subtotal (1 pack of 10 units)*

£289.57

(exc. VAT)

£347.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.57£28.957

*price indicative

RS Stock No.:
903-326
Mfr. Part No.:
87KBTP10MVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

87

Sub Type

Double Shut-Off

Hose Barb Connection

10mm

Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

15 bar

Finish

Untreated Surface

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system provides seamless connections for cooling and tempering applications, efficiently handling pressures up to 15 bar with robust brass construction.

Shut-off couplings feature nickel plated sleeves for Visual differentiation

SAFE-LOCK technology prevents accidental disconnection under pressure

Constructed from Durable brass for extended product life

Compatible with various fluid types, including water and industrial coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy