Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- RS Stock No.:
- 902-772
- Mfr. Part No.:
- 10KBTF09MVX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£175.81
(exc. VAT)
£210.97
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £175.81 | £17.581 |
*price indicative
- RS Stock No.:
- 902-772
- Mfr. Part No.:
- 10KBTF09MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 10 | |
| Sub Type | Double Shut-Off | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Standards/Approvals | No | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 10 | ||
Sub Type Double Shut-Off | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Standards/Approvals No | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Quick Coupling system designed for tempering and cooling applications, operating efficiently under pressures up to 15 bar. Its user-friendly design ensures effortless connection and disconnection.
Single-hand operation allows for easy and fast connection
Double shut-off functionality enhances safety by preventing accidental uncoupling under pressure
Constructed from Durable brass for longevity and reliability
Equipped with reliable O-ring Seals for leak prevention
Compatible with various fittings to suit diverse needs
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 19mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Double Shut-Off
