Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off

Subtotal (1 pack of 10 units)*

£279.64

(exc. VAT)

£335.57

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£279.64£27.964

*price indicative

RS Stock No.:
903-236
Mfr. Part No.:
87KBTF09MVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

87

Sub Type

Double Shut-Off

Hose Barb Connection

9mm

Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Pressure

15 bar

Maximum Operating Temperature

200°C

Standards/Approvals

No

Finish

Untreated Surface

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for tempering and cooling applications, expertly crafted to handle pressures up to 15 bar with a nominal diameter of 9 mm.

Features SAFE-LOCK technology to prevent accidental disconnection under pressure

Constructed with a nickel-plated sleeve for quick Visual identification

Supports a maximum operating pressure of 15 bar

Includes a standard valve for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy