Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- RS Stock No.:
- 901-494
- Mfr. Part No.:
- 87KBTR13MVX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£373.17
(exc. VAT)
£447.80
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £373.17 | £37.317 |
*price indicative
- RS Stock No.:
- 901-494
- Mfr. Part No.:
- 87KBTR13MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 87 | |
| Sub Type | Double Shut-Off | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 15 bar | |
| Finish | Untreated Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 87 | ||
Sub Type Double Shut-Off | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 15 bar | ||
Finish Untreated Surface | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for connecting coolant lines in tempering and cooling applications, effectively managing pressures up to 15 bar and utilising a user-friendly, international profile.
Equipped with SAFE-LOCK technology to prevent accidental uncoupling under pressure
Constructed with nickel plated sleeves for clear Visual differentiation
Offers double shut-off functionality for enhanced safety
Compatible with a range of fluids including industrial water and coolants
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, G 3/4 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, 1/2 in Male Double Shut-Off
