Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- RS Stock No.:
- 902-288
- Mfr. Part No.:
- 22KAAK17MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£244.59
(exc. VAT)
£293.51
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £244.59 | £24.459 |
*price indicative
- RS Stock No.:
- 902-288
- Mfr. Part No.:
- 22KAAK17MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 22 Series | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 22 Series | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications, featuring a robust construction for optimal performance under pressures up to 35 bar. Its lightweight brass body ensures durability and reliability in demanding conditions.
Single shut-off function enhances safety during connection
Compatible with male BSPT connection type for versatile usage
High-flow valve guarantees optimal flow and minimises pressure drops
Constructed from brass with steel sleeve material for increased durability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 in Male BSPT Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
