Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling

Subtotal (1 pack of 5 units)*

£173.46

(exc. VAT)

£208.15

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.46£34.692

*price indicative

RS Stock No.:
901-700
Mfr. Part No.:
9405U08 21
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in

Series

940

Sub Type

Coupling

Material

Brass

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
FR
The Parker coupling half designed to enhance safety and performance in high-efficiency environments. Engineered with ergonomic features, it is suitable for various installations requiring reliable fluid connections.

Prevents risk of whiplash during use

Easy disconnection with a quick-acting vent for safety

Low connection force, even under pressure

Offers very high flow rates with minimal pressure drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy