Parker Brass Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Coupling
- RS Stock No.:
- 903-770
- Mfr. Part No.:
- 96SSAK13MXN
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£65.88
(exc. VAT)
£79.06
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £65.88 | £13.176 |
*price indicative
- RS Stock No.:
- 903-770
- Mfr. Part No.:
- 96SSAK13MXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 96 | |
| Sub Type | Coupling | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 96 | ||
Sub Type Coupling | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for breathing Air applications, ensuring safe and efficient connections at pressures up to 35 bar. Crafted from brass, it features a user-friendly single-hand operation.
Interchangeable with the most common profiles for breathing Air applications
UltraFlo valve ensures optimum flow while minimising pressure drop
Equipped with an additional safety locking system to prevent accidental disconnection
Single-hand operation allows for quick and easy connections
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 1/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/4 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Coupler
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Self-Venting
