Parker Steel Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupling

Image representative of range

Subtotal (1 pack of 10 units)*

£412.90

(exc. VAT)

£495.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£412.90£41.29

*price indicative

RS Stock No.:
903-807
Mfr. Part No.:
1700KAAK26SPN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Thread Standard

BSPT

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/4 in

Series

1700

Sub Type

Coupling

Material

Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10, suitable for high-pressure environments up to 35 bar. It ensures reliable performance across various industries.

UltraFlo valve delivers optimum flow and low-pressure drop

Single-hand operation enables easy and fast connection

Robust steel sleeve construction enhances durability

Higher working pressure capability than competitive products

Designed to minimise damage to the valve body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy