Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- RS Stock No.:
- 903-765
- Mfr. Part No.:
- 33SFAK17SXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£49.11
(exc. VAT)
£58.93
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £49.11 | £4.911 |
*price indicative
- RS Stock No.:
- 903-765
- Mfr. Part No.:
- 33SFAK17SXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPT | |
| Thread Size | 3/8 in | |
| Series | 33 Series | |
| Sub Type | Plug | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPT | ||
Thread Size 3/8 in | ||
Series 33 Series | ||
Sub Type Plug | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling plug designed for pneumatic and fluid handling applications, offering a robust solution with a nominal diameter of 8 for operating pressures up to 35 bar.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation facilitates easy and quick connections
Constructed from Durable steel for industrial use
Compatible with Series 33 Couplers for versatile applications
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 1/4 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Plug
- Parker Brass Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Plug
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/4 in Male BSPT Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Male BSPT Coupler
