Parker Steel Pneumatic Quick Connect Coupling, 1/2 in Female G Double Shut-Off
- RS Stock No.:
- 903-418
- Mfr. Part No.:
- 1900KBIW21MEN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£573.71
(exc. VAT)
£688.45
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £573.71 | £57.371 |
*price indicative
- RS Stock No.:
- 903-418
- Mfr. Part No.:
- 1900KBIW21MEN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 1900 | |
| Sub Type | Double Shut-Off | |
| Material | Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 50 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 1900 | ||
Sub Type Double Shut-Off | ||
Material Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 50 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Quick Coupling system delivers robust connections for high-pressure applications, combining brass construction with a Scandinavian profile to ensure reliability and performance in demanding environments.
UltraFlo valve enables optimum flow with minimal pressure drop
Constructed from brass for superior corrosion resistance
Special disc-shaped main seal enhances the durability of the coupling
Two-hand operation guarantee safe connection and disconnection
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
