Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- RS Stock No.:
- 903-382
- Mfr. Part No.:
- 34SFTF10SXN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£61.10
(exc. VAT)
£73.32
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.10 | £6.11 |
*price indicative
- RS Stock No.:
- 903-382
- Mfr. Part No.:
- 34SFTF10SXN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 34 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 34 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker coupling plug designed for pneumatic and fluid handling applications, facilitating safe and efficient connections up to 35 bar, utilising an Atlas Copco profile for enhanced performance.
Robust steel construction ensures durability and long service life
Single-hand operation allows for quick and easy connection
UltraFlo valve technology optimises flow while minimising pressure drop
Designed for large pneumatic consumers with a low profile collar
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
