Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- RS Stock No.:
- 901-568
- Mfr. Part No.:
- 25KATF10EVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 2 units)*
£438.92
(exc. VAT)
£526.70
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £438.92 | £219.46 |
*price indicative
- RS Stock No.:
- 901-568
- Mfr. Part No.:
- 25KATF10EVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 25 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 10mm | |
| Material | 316L Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 25 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 10mm | ||
Material 316L Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a reliable connection for pneumatic applications, liquids, and gases, designed for ease of use with a single-hand operation and robust build to endure harsh conditions.
Industrial coupling with a European profile, ensuring compatibility worldwide
High-Flow and Ultra High-Flow valves optimise flow rates with minimal pressure loss
Robust design for extended service life even in challenging environments
Constructed from stainless steel 316L for superior durability and performance
Related links
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Plug
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- Legris Stainless Steel Pneumatic Quick Connect Coupling, 5 mm Male 10mm
- CEJN Brass Hose Barb Male 10mm
