Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- RS Stock No.:
- 903-095
- Mfr. Part No.:
- 608KFTF10MVN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£155.75
(exc. VAT)
£186.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.75 | £15.575 |
*price indicative
- RS Stock No.:
- 903-095
- Mfr. Part No.:
- 608KFTF10MVN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 60 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 200°C | |
| Maximum Operating Pressure | 20 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 60 | ||
Sub Type Coupling | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 200°C | ||
Maximum Operating Pressure 20 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for tempering and cooling applications, facilitating efficient fluid handling in demanding environments with operating pressures up to 20 bar.
Straight-through configuration ensures uninterrupted flow without valves
Compatible with hose barb connection for easy installation
Locking balls provide optimum grip, preventing accidental disconnections
Simple unlocking mechanism enhances user convenience during operation
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 10mm Coupling Plug
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
