Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- RS Stock No.:
- 903-436
- Mfr. Part No.:
- 33KATF10SPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£226.04
(exc. VAT)
£271.25
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.04 | £22.604 |
*price indicative
- RS Stock No.:
- 903-436
- Mfr. Part No.:
- 33KATF10SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 33 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 10mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 508 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 33 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 10mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 508 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications. With a nominal diameter of 8 mm, it ensures efficient and reliable connectivity under high pressure.
UltraFlo valve provides optimum flow with low pressure drop
Single-hand operation enables quick and effortless connection
Constructed from robust steel for enhanced durability
Compatible with Series 33 Plug for straightforward integration
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Brass Quick Coupling, 10mm Coupler
- SMC Stainless Steel Pneumatic Quick Connect Coupling, 10mm
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
