Parker Brass Quick Coupling, 10mm Coupler

Subtotal (1 pack of 10 units)*

£122.58

(exc. VAT)

£147.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£122.58£12.258

*price indicative

RS Stock No.:
903-121
Mfr. Part No.:
14KATF10MPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Series

14

Sub Type

Coupler

Hose Barb Connection

10mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

35 bar

Maximum Operating Temperature

100°C

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Quick Coupling system designed for pneumatic applications, featuring a nominal diameter of 5.5 mm and suitable for pressures up to 35 bar. Crafted from Durable brass, it ensures reliable performance in various environments.

Single Shut-Off function facilitates easy operation

Wide range of connection options accommodates various needs

High-flow valve promotes optimum flow rates with minimal pressure drops

Brass construction offers enhanced durability and reliability

Interchangeable with ARO profile for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy