Parker Brass Quick Coupling, 3/8 in Female Coupler
- RS Stock No.:
- 903-854
- Mfr. Part No.:
- 1300 B
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£200.55
(exc. VAT)
£240.66
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £200.55 | £20.055 |
*price indicative
- RS Stock No.:
- 903-854
- Mfr. Part No.:
- 1300 B
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 3/8 in | |
| Series | 1300 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 3/8 in | ||
Series 1300 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Coupling System offers a premium Plus quick coupling design, optimally suited for smaller to medium-sized pneumatic systems and compressed Air tools, delivering high flow rates and Compact functionality.
Premium Plus quick coupling system with a nominal diameter of 7.4
Compact design enhances usability in constrained spaces
Utilises the Ultra HighFlow valve for optimum flow and low pressure drop
Constructed from brass nickel plated for durability
Operates efficiently under maximum pressure of 35 bar
Related links
- Parker Brass Quick Coupling, 3/8 in Male Coupler
- Parker Brass Quick Coupling, 1/8 in Female Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Brass Quick Coupling, M3 Male Metric Coupler
- Parker Brass Quick Coupling, 1/2 in Male BSPP Coupler
