Parker Brass Quick Coupling, 1/2 in Male BSPP Coupler
- RS Stock No.:
- 903-902
- Mfr. Part No.:
- 41KFAW21MPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£204.86
(exc. VAT)
£245.83
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £204.86 | £20.486 |
*price indicative
- RS Stock No.:
- 903-902
- Mfr. Part No.:
- 41KFAW21MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/2 in | |
| Series | 41 | |
| Sub Type | Coupler | |
| Material | Brass | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/2 in | ||
Series 41 | ||
Sub Type Coupler | ||
Material Brass | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10 for efficient operation up to 35 bar pressure.
Corrosion resistant brass construction ensures durability
High flow capability with minimal pressure drop enhances system efficiency
Sleeve operation type allows for straightforward and quick connecting
Compatible with various fluids, including chemicals and water
Related links
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Coupler
- Parker Brass Quick Coupling, 1/8 in Female Coupler
- Parker Brass Quick Coupling, G 1 Female BSPP Pneumatic Quick Connect Coupling
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Male BSPP Coupler
