Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- RS Stock No.:
- 903-933
- Mfr. Part No.:
- 27KATF10MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£203.27
(exc. VAT)
£243.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.27 | £40.654 |
*price indicative
- RS Stock No.:
- 903-933
- Mfr. Part No.:
- 27KATF10MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 507 psi | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 27 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 507 psi | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a premium solution for pneumatic and fluid handling applications, designed to operate effectively under pressures up to 35 bar while ensuring a user-friendly single-hand operation.
UltraFlo valve promotes optimum flow and reduces pressure drop
Robust steel sleeve construction enhances durability in demanding conditions
Single-hand operation enables fast and easy connections
Higher working pressure exceeds many competitive products
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Quick Coupling, 10mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker 316L Stainless Steel Pneumatic Quick Connect Coupling, 10mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 19mm Coupler
