Parker Steel Pneumatic Quick Connect Coupling, 8mm Straight-Through
- RS Stock No.:
- 903-543
- Mfr. Part No.:
- 9094U08 08
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£39.92
(exc. VAT)
£47.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £39.92 | £7.984 |
*price indicative
- RS Stock No.:
- 903-543
- Mfr. Part No.:
- 9094U08 08
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 909 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 8mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 909 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 8mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Parker quick coupling designed for seamless pneumatic connections, providing efficient and ergonomic functionality to operators and machinery for various settings.
Prevents risk of whiplash during disconnections
Quick-acting vent ensures total safety while disconnecting
Low connection/disconnection force even under pressure
Polymer sleeve protects equipment from scratches
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
