Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- RS Stock No.:
- 903-101
- Mfr. Part No.:
- 9421U08 08
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£170.47
(exc. VAT)
£204.56
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £170.47 | £34.094 |
*price indicative
- RS Stock No.:
- 903-101
- Mfr. Part No.:
- 9421U08 08
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 94 | |
| Sub Type | Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 94 | ||
Sub Type Coupling | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Parker quick coupling designed for the safety of operators while delivering high energy efficiency performance, making it Ideal for various installations across multiple sectors.
Safety features prevent the risk of whiplash
Low connection/disconnection force ensures ease of use even under pressure
100% leak-tested during production guarantees product reliability
Immediate identification through clear markings enhances usability
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 8mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 8mm Coupler
