Parker Brass Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- RS Stock No.:
- 903-160
- Mfr. Part No.:
- 14KATF08MPX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£122.58
(exc. VAT)
£147.10
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £122.58 | £12.258 |
*price indicative
- RS Stock No.:
- 903-160
- Mfr. Part No.:
- 14KATF08MPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 14 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ROHS | |
| Finish | Untreated Surface | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 14 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ROHS | ||
Finish Untreated Surface | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pneumatic quick coupling designed for efficient connection in industrial settings, offering a reliable shut-off function for fluid transfer under pressure, ensuring performance in demanding applications.
Robust brass construction ensures durability in industrial environments
Single shut-off function provides safe and efficient connection
Compatible with ARO profile, common in Benelux and Switzerland
Wide range of connection options enhances versatility
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, R 1/2 Male BSPT Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/8 Female BSPP Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Single Shut-Off
