RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm Single Shut-Off
- RS Stock No.:
- 325-430
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.47
(exc. VAT)
£1.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.47 |
*price indicative
- RS Stock No.:
- 325-430
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 21 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 8mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 21 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 8mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 5 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections with its robust design and high-quality materials.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring high performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Constructed from brass with a nickel-plated finish, offering durability and corrosion resistance
Euro Profile DN5, ensuring compatibility with standard pneumatic systems
Flow rate of 560 l/min, supporting efficient air transfer
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200, enhancing versatility
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR), providing effective sealing and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
