RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 325-432
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.54
(exc. VAT)
£1.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.54 |
*price indicative
- RS Stock No.:
- 325-432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 21 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 5 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 21 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 5 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections with its robust construction and effective sealing.
Features and Benefits
Maximum operating pressure of 35 bar ensures high performance in demanding applications
Operating temperature range from -20°C to +100°C provides versatility in different environments
Constructed from brass with a nickel-plated finish for enhanced durability and corrosion resistance
Euro Profile DN5 compatibility allows for standardised connections
Flow rate of 560 l/min supports efficient pneumatic operations
Compatible with PARKER - RECTUS 21 and 90, CAMOZZI MINI SERIES, and LEGRIS 9200 for versatile use
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR) for effective sealing and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Hose Barb Female, Male 10mm
