RS PRO Steel, Plastic Pneumatic Quick Connect Coupling, Hose Barb Female, Male 10mm
- RS Stock No.:
- 325-449
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.90 |
*price indicative
- RS Stock No.:
- 325-449
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23.06 | |
| Hose Barb Connection | 10mm | |
| Material | Steel, Plastic | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 30 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150 B-12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23.06 | ||
Hose Barb Connection 10mm | ||
Material Steel, Plastic | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 30 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150 B-12 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 30 bar
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and safe disconnection in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a nitrile rubber seal for durability and effective sealing. The coupling allows for a fully automatic disconnection process, ensuring a safe and efficient operation by closing the upstream compressed air circuit and decompressing the downstream circuit.
Features and Benefits
Maximum operating pressure is 30 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and plastic with nickel and zinc plated finish, providing durability and corrosion resistance
Single shut off, enhancing safety during disconnection
DN5.5, compatible with standard pneumatic systems
ISO 6150-B-12, ensuring compliance with international standards
Industrial interchangeable 1/4 inch, offering versatility in connections
1-Stage, simplifying the connection process
Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility
Compatible with PARKER - RECTUS 23 and CEJN 310, enhancing flexibility in use
Compatible with HANSEN 3000 and PARKER 20, providing additional connection options
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting specific industry requirements
Applications
Robotic assembly lines
Pneumatic systems
Various industrial equipment requiring quick and safe disconnection
Additional Information
The coupling is designed to meet ISO 6150-B-12 standards, ensuring compatibility and reliability in industrial applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Hose Barb Female, Male 8mm
- RS PRO Steel Hose Barb Female, Male 13mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Hose Barb Female, Male 10mm Plug
- RS PRO Brass Hose Barb Female, Male 10mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
