RS PRO Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS Stock No.:
- 325-361
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.94 |
*price indicative
- RS Stock No.:
- 325-361
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 26 | |
| Hose Barb Connection | 6mm | |
| Material | Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 26 | ||
Hose Barb Connection 6mm | ||
Material Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.2 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable seal with its nitrile rubber material.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, providing versatility in different environments
Constructed from brass with a nickel and zinc plated finish, offering corrosion resistance and longevity
Euro Profile DN7.2, ensuring compatibility with a wide range of systems
Flow rate of 1000 l/min, supporting high-efficiency operations
Compatible with TST SWING COUPLING C, TST 025, PARKER - RECTUS 25, CEJN 320, JWL 520, 530, and PARKER PE, enhancing versatility
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Seal material is nitrile rubber (NBR), known for its durability and effective sealing properties
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Hose Barb Female, Male 6mm
- RS PRO Plastic Hose Barb Female, Male 6mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm
