RS PRO Aluminium, Brass Pneumatic Quick Connect Coupling, Hose Barb Female, Male 6mm
- RS Stock No.:
- 325-634
- Brand:
- RS PRO
Subtotal (1 unit)*
£21.21
(exc. VAT)
£25.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.21 |
*price indicative
- RS Stock No.:
- 325-634
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 30S | |
| Hose Barb Connection | 6mm | |
| Material | Aluminium, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 30S | ||
Hose Barb Connection 6mm | ||
Material Aluminium, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its self-sealing design and durable nitrile rubber seal.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass, steel, and aluminium with a nickel-plated finish, offering durability and corrosion resistance
DN8 connection standard, providing compatibility with a wide range of systems
2-stage safety coupling, enhancing user safety during operation
Compatible with HANSEN 4000, PARKER 30, CEJN 430, GROMELLE 900, and RECTUS 3, ensuring versatile use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
ISO 4414 and ISO 6150-B-15 compliant, meeting industry standards for safety and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Brass Hose Barb Female, Male 6mm
- RS PRO Plastic Hose Barb Female, Male 6mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
