RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS Stock No.:
- 325-461
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.75
(exc. VAT)
£22.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 38 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.75 |
*price indicative
- RS Stock No.:
- 325-461
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Female | |
| Connection Standard | ISO 4414, ISO 6150-B-12 | |
| Coupling Type | Quick Connect Coupling Socket | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 8mm | |
| Material | Aluminium, Brass, Steel | |
| Maximum Operating Pressure | 12bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Female | ||
Connection Standard ISO 4414, ISO 6150-B-12 | ||
Coupling Type Quick Connect Coupling Socket | ||
Connection Type Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Aluminium, Brass, Steel | ||
Maximum Operating Pressure 12bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. It is ideal for use in robotic assembly lines and other industrial equipment, offering durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring reliable performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for various environmental conditions
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance and longevity
Also made of aluminium, offering lightweight options
Single shut off, enhancing safety and control
DN5.5 ISO 4414 compliance, ensuring compatibility with industry standards
ISO 6150-B-12 compliance, providing standardised connection
Industrial Interchangeable 1/4 inch, allowing for versatile use
2-Stage Safety, ensuring secure disconnection with pressure release
Compatible with Industrial interchange 1/4 inch and TST 024, offering flexibility in connections
Compatible with PARKER - RECTUS 23 and CEJN 310, ensuring broad compatibility
Compatible with HANSEN 3000 and PARKER 20, expanding usability
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements
Operating temperature range -20°C to +100°C, suitable for various environmental conditions
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance and longevity
Also made of aluminium, offering lightweight options
Single shut off, enhancing safety and control
DN5.5 ISO 4414 compliance, ensuring compatibility with industry standards
ISO 6150-B-12 compliance, providing standardised connection
Industrial Interchangeable 1/4 inch, allowing for versatile use
2-Stage Safety, ensuring secure disconnection with pressure release
Compatible with Industrial interchange 1/4 inch and TST 024, offering flexibility in connections
Compatible with PARKER - RECTUS 23 and CEJN 310, ensuring broad compatibility
Compatible with HANSEN 3000 and PARKER 20, expanding usability
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements
Applications
Robotic assembly lines
Pneumatic systems
Industrial equipment
Pneumatic systems
Industrial equipment
Additional Information
The coupling features a 2-stage safety mechanism, requiring a double press or left-right sleeve twist for secure disconnection, enhancing safety by releasing pressure before ejection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 10mm Hose Barb
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 6mm Hose Barb
- RS PRO Brass 8mm Hose Barb
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 1/4 in Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/4 in BSP Female Threaded
