Parker Brass Pneumatic Quick Connect Coupling, 8mm Coupler

Subtotal (1 pack of 10 units)*

£193.43

(exc. VAT)

£232.12

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.43£19.343

*price indicative

RS Stock No.:
903-344
Mfr. Part No.:
21KBTF08MPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

21 Series

Sub Type

Coupler

Hose Barb Connection

8mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

507 psi

Standards/Approvals

No

COO (Country of Origin):
DE
The Parker quick coupling system designed for managing pneumatic, liquid, and gas applications. It delivers reliable performance with a nominal diameter of 5, ensuring safe operation up to 35 bar.

Mini industrial coupling with a European profile for versatility

Single-hand operation allows for quick and easy connection

Dry-break option available to enhance safety during disconnection

Additional locking system prevents accidental disconnections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy