Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- RS Stock No.:
- 903-733
- Mfr. Part No.:
- 30KATF13SPX
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£174.31
(exc. VAT)
£209.17
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.31 | £17.431 |
*price indicative
- RS Stock No.:
- 903-733
- Mfr. Part No.:
- 30KATF13SPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 30 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 508 psi | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 30 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 508 psi | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic applications with a nominal diameter of 8.5 mm, suitable for pressures up to 35 bar, boasting a robust and reliable design.
ISO 6150 B and US MIL-SPEC 4109 compliant coupling system
Robust design featuring steel valve bodies for durability
Single shut-off function ensures safe operation
High insertion depth achieved through an optimised plug guide
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Plug
- Parker Steel Quick Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
