Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- RS Stock No.:
- 903-929
- Mfr. Part No.:
- 34KATF13SPN
- Brand:
- Parker
Subtotal (1 pack of 10 units)*
£372.23
(exc. VAT)
£446.68
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £372.23 | £37.223 |
*price indicative
- RS Stock No.:
- 903-929
- Mfr. Part No.:
- 34KATF13SPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 34 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 13mm | |
| Material | Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 34 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 13mm | ||
Material Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications, featuring a nominal diameter of 10mm and capable of withstanding pressures up to 35 bar, offering robust connectivity.
UltraFlo valve ensures optimum flow and low pressure drop
Single-hand operation allows for easy and Rapid connectivity
Robust steel sleeve enhances durability for demanding uses
Nickel-plated finish improves resistance against corrosion
Related links
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Single Shut-Off
- RS PRO Steel Pneumatic Quick Connect Coupling Male 13mm Single Shut-Off
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- Parker Steel Pneumatic Quick Connect Coupling, 10mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 8mm Single Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 6mm Single Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Steel Pneumatic Quick Connect Coupling, 16mm Single Shut-Off
