Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- RS Stock No.:
- 903-949
- Mfr. Part No.:
- 27KBTF13MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£421.15
(exc. VAT)
£505.38
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £421.15 | £84.23 |
*price indicative
- RS Stock No.:
- 903-949
- Mfr. Part No.:
- 27KBTF13MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 27 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 507 psi | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 27 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 507 psi | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for pneumatic and fluid handling applications with a robust design and an outstanding flow rate, making connections both quick and efficient in various demanding environments.
UltraFlo valve ensures optimum flow and minimal pressure drop
Single-hand operation simplifies connection processes
Designed for high working pressure, surpassing competitor products
Robust steel sleeve enhances durability for rugged use
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 13mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Straight-Through
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
