Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
- RS Stock No.:
- 902-336
- Mfr. Part No.:
- 48KBTF13FVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 5 units)*
£299.23
(exc. VAT)
£359.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.23 | £59.846 |
*price indicative
- RS Stock No.:
- 902-336
- Mfr. Part No.:
- 48KBTF13FVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Series | 48 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 13mm | |
| Material | Polyvinylidene Fluoride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 8 bar | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Series 48 | ||
Sub Type Coupler | ||
Hose Barb Connection 13mm | ||
Material Polyvinylidene Fluoride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system offers a reliable solution for fluid handling applications, providing seamless connections with a nominal diameter of 7 mm, featuring a innovative double shut-off function for enhanced safety.
Splash proof design allows for safe operation without leaks
Single-hand operation ensures easy and quick connectivity
Colour coding prevents mix-ups between different media during use
Developed from robust thermoplastic materials for increased durability
Related links
- Parker Polyvinylidene Fluoride Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Quick Coupling, 13mm Coupler
- Parker POM Quick Coupling, 13mm Coupler
- Parker Brass Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, G 1/4 Female G Coupler
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, Plug
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- Parker Steel Pneumatic Quick Connect Coupling, 13mm Coupler
