Parker POM Quick Coupling, 13mm Coupler

Subtotal (1 pack of 10 units)*

£261.65

(exc. VAT)

£313.98

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£261.65£26.165

*price indicative

RS Stock No.:
902-392
Mfr. Part No.:
48KBTF13DPX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Series

48

Sub Type

Coupler

Hose Barb Connection

13mm

Material

POM

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Standards/Approvals

ROHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system provides a reliable solution for fluid handling, featuring a nominal diameter of 7 mm designed for applications up to 10 bar pressure. It is constructed from high-quality thermoplastic materials.

Splash proof design ensures safety by sealing prior to valve opening

Unique thermoplastic coupling includes PEEK spring for enhanced durability

Colour coding prevents mix-ups between different media

Designed for single-hand operation, allowing for quick and easy connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy