Parker POM Quick Coupling, 9mm Coupler
- RS Stock No.:
- 903-143
- Mfr. Part No.:
- 48KBTF09DPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£238.59
(exc. VAT)
£286.31
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £238.59 | £23.859 |
*price indicative
- RS Stock No.:
- 903-143
- Mfr. Part No.:
- 48KBTF09DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Series | 48 | |
| Sub Type | Coupler | |
| Hose Barb Connection | 9mm | |
| Material | POM | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Series 48 | ||
Sub Type Coupler | ||
Hose Barb Connection 9mm | ||
Material POM | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system provides efficient fluid handling solutions. Engineered with a nominal diameter of 7 mm, it operates effectively under pressures up to 10 bar, Ideal for diverse industrial applications.
Splash-proof design ensures the plug Seals before opening the valve
Unique thermoplastic coupling with PEEK spring provides enhanced durability
Single-hand operation allows for swift and easy connections
Colour coding prevents mix-ups between media during coupling
Related links
- Parker POM Quick Coupling, 13mm Coupler
- Parker POM Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- Parker POM Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Double Shut-Off
