Parker POM Quick Coupling, 3/8 in Female BSPP Coupler
- RS Stock No.:
- 903-120
- Mfr. Part No.:
- 48KBIW17DPX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£252.27
(exc. VAT)
£302.72
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £252.27 | £25.227 |
*price indicative
- RS Stock No.:
- 903-120
- Mfr. Part No.:
- 48KBIW17DPX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Quick Coupling | |
| Thread Size | 3/8 in | |
| Series | 48 | |
| Sub Type | Coupler | |
| Material | POM | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Quick Coupling | ||
Thread Size 3/8 in | ||
Series 48 | ||
Sub Type Coupler | ||
Material POM | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for fluid handling applications, offering a seamless connection designed for pressures up to 10 bar, with a focus on single-hand operation and efficiency in various industries.
Splash-proof design ensures sealing prior to valve opening
Complete thermoplastic coupling with PEEK spring enhances durability
Colour coding prevents media mix-ups during coupling
Designed for easy and fast one-handed operation
Related links
- Parker POM Quick Coupling, 13mm Coupler
- Parker POM Quick Coupling, 9mm Coupler
- Parker POM Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Double Shut-Off
- Parker Polyvinylidene Fluoride Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Steel Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupler
- Parker Brass Quick Coupling, 1/2 in Female BSPP Coupler
- Parker Stainless Steel Quick Coupling, 1/2 in Female BSPP Coupler
