Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- RS Stock No.:
- 904-248
- Mfr. Part No.:
- 26KETF09MPN
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£419.83
(exc. VAT)
£503.80
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £419.83 | £41.983 |
*price indicative
- RS Stock No.:
- 904-248
- Mfr. Part No.:
- 26KETF09MPN
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 26 Series | |
| Sub Type | Coupler | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 174 psi | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 26 Series | ||
Sub Type Coupler | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 174 psi | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- DE
The Parker Quick Coupling is an industrial coupling designed for pneumatic applications, enabling efficient connections with nominal diameters of 7.2 for a variety of operational settings.
Brass sleeve or polymer options ensure durability and suitability for diverse environments
Single-hand operation allows for quick and easy coupling and uncoupling
Self-venting functionality enhances safety during operation
Compatible with Series 25 Plug fittings for seamless integration
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker POM Quick Coupling, 9mm Coupler
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 9mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
