Parker Brass Pneumatic Quick Connect Coupling, 9mm Straight-Through
- RS Stock No.:
- 903-518
- Mfr. Part No.:
- 86KFTF09MVX
- Brand:
- Parker
Image representative of range
Subtotal (1 pack of 10 units)*
£152.57
(exc. VAT)
£183.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.57 | £15.257 |
*price indicative
- RS Stock No.:
- 903-518
- Mfr. Part No.:
- 86KFTF09MVX
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 86 | |
| Sub Type | Straight-Through | |
| Hose Barb Connection | 9mm | |
| Material | Brass | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 15 bar | |
| Maximum Operating Temperature | 200°C | |
| Finish | Untreated Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 86 | ||
Sub Type Straight-Through | ||
Hose Barb Connection 9mm | ||
Material Brass | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 15 bar | ||
Maximum Operating Temperature 200°C | ||
Finish Untreated Surface | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system designed for efficient connection in tempering and cooling applications, accommodating a nominal diameter of 6/9/13 and suitable for pressures up to 15 bar.
SAFE-LOCK technology ensures reliable prevention of accidental uncoupling under pressure
Nickel plated sleeves on shut-off couplings allow for quick Visual differentiation
Constructed from Durable brass for reliable performance
Designed for easy connection and disconnection with an extended sleeve
Related links
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Plug
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Coupler
- Parker Brass Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker 303 Stainless Steel Pneumatic Quick Connect Coupling, 9mm Plug
- Legris Nickel Plated Brass Pneumatic Quick Connect Coupling, Male/Female 9mm Plug
- Parker Steel Pneumatic Quick Connect Coupling, 9mm Double Shut-Off
- Parker Brass Pneumatic Quick Connect Coupling, Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Coupler
