Parker Brass Quick Coupling, 13mm Coupler

Subtotal (1 pack of 10 units)*

£274.76

(exc. VAT)

£329.71

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£274.76£27.476

*price indicative

RS Stock No.:
903-096
Mfr. Part No.:
87KBTF13MVX
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Series

87

Sub Type

Coupler

Hose Barb Connection

13mm

Material

Brass

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

200°C

Maximum Operating Pressure

15 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling system designed for tempering and cooling applications, enabling secure connections tailored for use under pressures up to 15 bar. Its various sizes and Durable materials enhance versatility.

Utilises SAFE-LOCK technology to prevent accidental disconnection under pressure

Constructed from brass for robust and reliable performance

Features a double shut-off mechanism for enhanced safety

Equipped with nickel plated sleeves for easy Visual differentiation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy