Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, 1/4 in Female BSPP Coupling
- RS Stock No.:
- 902-407
- Mfr. Part No.:
- 48KBIW13FVP
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£562.47
(exc. VAT)
£674.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £562.47 | £112.494 |
*price indicative
- RS Stock No.:
- 902-407
- Mfr. Part No.:
- 48KBIW13FVP
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | BSPP | |
| Thread Size | 1/4 in | |
| Series | 48 | |
| Sub Type | Coupling | |
| Material | Polyvinylidene Fluoride | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard BSPP | ||
Thread Size 1/4 in | ||
Series 48 | ||
Sub Type Coupling | ||
Material Polyvinylidene Fluoride | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals ROHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker quick coupling system enables fluid handling with a nominal diameter of 7mm, designed for pressures up to 10 bar, ensuring seamless operation across various applications.
Splash-proof design ensures safety during operation
Unique thermoplastic coupling featuring PEEK spring enhances durability
Colour coding prevents fluid mix-ups for reliable usage
Single-hand operation facilitates quick connections
Related links
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, Plug
- Parker Polyvinylidene Fluoride Pneumatic Quick Connect Coupling, G 1/4 Female G Coupler
- Parker Polyvinylidene Fluoride Quick Coupling, 13mm Coupler
- Parker Polyvinylidene Fluoride Quick Coupling, 3/8 in Female BSPP Coupler
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 1 Female BSPP Coupling
- Parker POM Pneumatic Quick Connect Coupling, 1/2 in Female BSPP Coupling
- Parker Brass Pneumatic Quick Connect Coupling, 3/8 in Female BSPP Coupling
- Parker Stainless Steel Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Coupling
