Parker Steel Pneumatic Quick Connect Coupling, 13mm Straight-Through

Subtotal (1 pack of 10 units)*

£61.10

(exc. VAT)

£73.32

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.10£6.11

*price indicative

RS Stock No.:
903-484
Mfr. Part No.:
34SFTF13SXN
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

34

Sub Type

Straight-Through

Hose Barb Connection

13mm

Material

Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ROHS

Finish

Nickel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker quick coupling plug offers an efficient solution for pneumatic and fluid handling applications. Designed for easy single-hand operation, it ensures robust performance under high pressures, making it Ideal for various industrial uses.

UltraFlo valve delivers optimum flow with minimal pressure drop

Single-hand operation facilitates quick and effortless connections

Constructed with a steel body for durability in demanding environments

Designed for compatibility with multiple fluid types, including water and chemicals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy