Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting

Subtotal (1 pack of 5 units)*

£168.59

(exc. VAT)

£202.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.59£33.718

*price indicative

RS Stock No.:
903-170
Mfr. Part No.:
9421U08 13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pneumatic Quick Connect Coupling

Series

94

Sub Type

Self-Venting

Hose Barb Connection

13mm

Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

16 bar

Finish

Nickel

Standards/Approvals

ROHS

COO (Country of Origin):
FR
The Parker ergonomic polymer coupler designed to enhance operator safety while providing high energy efficiency performance, suitable for various installation types with secure connections.

Prevents risk of whiplash during disconnection

Utilises a quick-acting vent for secure, safe disconnection

Rotating sleeve minimises accidental disconnections

Low force required for connection, even under pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy