Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- RS Stock No.:
- 903-181
- Mfr. Part No.:
- 9416U06 13
- Brand:
- Parker
Subtotal (1 pack of 5 units)*
£148.25
(exc. VAT)
£177.90
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £148.25 | £29.65 |
*price indicative
- RS Stock No.:
- 903-181
- Mfr. Part No.:
- 9416U06 13
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Thread Standard | BSPP | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | G 1/4 | |
| Series | 941 | |
| Sub Type | Self-Venting | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ROHS | |
| Finish | Nickel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Thread Standard BSPP | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size G 1/4 | ||
Series 941 | ||
Sub Type Self-Venting | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ROHS | ||
Finish Nickel | ||
- COO (Country of Origin):
- FR
The Parker coupler is an ergonomic coupling solution designed for efficient and safe connections in various installations. Its Advanced features ensure high energy performance and operator safety, making it a reliable choice for multiple applications.
Prevents risk of whiplash during operation
Quick-acting vent enables safe disconnection
Rotating sleeve reduces accidental disconnection risks
Low connection force even under pressure for ease of use
Related links
- Parker Brass Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 1/2 Female BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/4 Female BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, G 3/8 Male BSPP Self-Venting
- Parker Steel Pneumatic Quick Connect Coupling, G 1/2 Male BSPP Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 13mm Self-Venting
- Parker Brass Pneumatic Quick Connect Coupling, 10mm Self-Venting
