SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- RS Stock No.:
- 365-658
- Mfr. Part No.:
- KK4S-10L
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£83.21
(exc. VAT)
£99.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £83.21 | £16.642 |
*price indicative
- RS Stock No.:
- 365-658
- Mfr. Part No.:
- KK4S-10L
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Tube | |
| Series | KK | |
| Hose Barb Connection | 10mm | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 60°C | |
| Finish | Electroless Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Tube | ||
Series KK | ||
Hose Barb Connection 10mm | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 60°C | ||
Finish Electroless Nickel Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC cutting-edge actuator designed for precision motion control, making it ideal for a variety of industrial applications. Engineered with the highest quality materials, this product stands out for its reliability and performance. The actuators compact design allows it to deliver robust functionality even in restricted spaces, catering to the needs of modern automation systems. With its innovative features and seamless integration capabilities, this actuator enhances operational efficiency, ensuring that manufacturers can keep up with the demands of competitive marketplaces. The KK4S-10L represents a marriage of practicality and advanced technology, allowing industries to optimise their workflows without compromising on accuracy or speed.
Offers superior positioning accuracy for enhanced operational control
Ensures long-lasting performance with high-quality construction materials
A compact design facilitates installation in tight spaces
Requires minimal maintenance, resulting in reduced operational downtime
Versatile usage across various sectors, including automotive and food processing
Features a streamlined design enhancing aesthetic integration into equipment
Capable of withstanding demanding environments without loss of efficiency
Related links
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 10mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Female 8mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 6mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 16mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 12mm
- SMC Brass Pneumatic Quick Connect Coupling, Tube Male 8mm
