SMC C3604 Female Pneumatic Quick Connect Coupling, 10mm Tube
- RS Stock No.:
- 365-661
- Mfr. Part No.:
- KK4S-65N
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
£56.41
(exc. VAT)
£67.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £56.41 | £11.282 |
*price indicative
- RS Stock No.:
- 365-661
- Mfr. Part No.:
- KK4S-65N
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Coupling Gender | Female | |
| Coupling Type | One Touch Fitting | |
| Connection Type | Tube | |
| Hose Barb Connection | 10mm | |
| Material | C3604 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Coupling Gender Female | ||
Coupling Type One Touch Fitting | ||
Connection Type Tube | ||
Hose Barb Connection 10mm | ||
Material C3604 | ||
- COO (Country of Origin):
- JP
The SMC S Coupler with Nut Model from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
General purpose type
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
With sleeve lock mechanism
Low leakage seal construction
Light weight
No spring located in the flow path
Related links
- SMC C3604 Female Pneumatic Quick Connect Coupling, 10mm Tube
- SMC C3604 Female Pneumatic Quick Connect Coupling, 12mm Tube
- SMC C3604 Female Pneumatic Quick Connect Coupling, 8mm Tube
- SMC C3604 Male Pneumatic Quick Connect Coupling, 10mm Tube
- SMC C3604 Female Pneumatic Quick Connect Coupling, Rc 3/8 Female Threaded
- SMC C3604 Female Pneumatic Quick Connect Coupling, Rc 1/4 Male R 1/8in Male Thread
- SMC C3604 Male Pneumatic Quick Connect Coupling, 6mm Tube
- SMC C3604 Male Pneumatic Quick Connect Coupling Tube
