Festo Pneumatic Compact Cylinder - CRDSNU-16-20-P-A, 16mm Bore, 20mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-438
- Mfr. Part No.:
- CRDSNU-16-20-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£101.70
(exc. VAT)
£122.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.70 |
*price indicative
- RS Stock No.:
- 351-438
- Mfr. Part No.:
- CRDSNU-16-20-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-20-P-A | |
| Bore | 16mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-20-P-A | ||
Bore 16mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder offers unmatched precision and versatility for various industrial applications. Designed with cutting-edge technology, it features an optimal stroke length of 20 mm and a piston diameter of 16 mm. This cylindrical powerhouse accommodates multiple mounting options, making installation seamless in diverse environments. Its robust construction includes high-alloy stainless steel, ensuring durability and reliability under high corrosion stress. The cylinder operates effortlessly within a pressure range of 0.1 MPa to 1 MPa, delivering consistent performance whether in a double-acting mode or when using lubricated operating mediums. With a cleanroom class of 6 according to ISO standards, it excels in sensitive environments where cleanliness is paramount. This solution is perfect for those seeking efficiency and long-lasting performance, all while conforming to vital industry standards.
Cushioning rings/plates at both ends enhance operational smoothness
Versatile mounting position enhances installation flexibility
Corrosion resistance class CRC 3 caters to high stress environments
Proximity switch compatibility allows for reliable position detection
Ideal for use with food applications while ensuring compliance with safety regulations
LABS conformity guarantees safe operation in sensitive environments
Lightweight design optimises the moving mass for improved efficiency
Versatile mounting position enhances installation flexibility
Corrosion resistance class CRC 3 caters to high stress environments
Proximity switch compatibility allows for reliable position detection
Ideal for use with food applications while ensuring compliance with safety regulations
LABS conformity guarantees safe operation in sensitive environments
Lightweight design optimises the moving mass for improved efficiency
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-25-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-15-P-A 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-50-P-A 50mm Stroke Double Acting
