Festo Pneumatic Compact Cylinder - CRDSNU-16-50-P-A, 16mm Bore, 50mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 351-439
- Mfr. Part No.:
- CRDSNU-16-50-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£103.40
(exc. VAT)
£124.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.40 |
*price indicative
- RS Stock No.:
- 351-439
- Mfr. Part No.:
- CRDSNU-16-50-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-16-50-P-A | |
| Bore | 16mm | |
| Action | Double | |
| Stroke | 50mm | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-16-50-P-A | ||
Bore 16mm | ||
Action Double | ||
Stroke 50mm | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- IN
The Festo standards based cylinder is engineered to deliver precision and reliability in various automation applications. With a stroke length of 50 mm and a piston diameter of 16 mm, this product excels in performance while offering versatility in installation. Designed with male-threaded piston rods and an additional focus on corrosion resistance, it ensures longevity even in demanding environments. The cylinders double-acting mode enables optimal operation using compressed air, making it a suitable choice for industries requiring robust and efficient pneumatic solutions. Supported by features such as regulatory compliance and cleanroom compatibility, this cylinder meets diverse operational needs in modern industrial settings.
Elastic cushioning rings provide gentle engagement and reduced impact
Optional mounting positions allow for flexible installation
Conformance to ISO standards ensures dependable quality
Proximity switch position detection enables accurate monitoring
High alloy stainless steel materials enhance durability
RoHS compliance guarantees environmentally friendly operation
Cleanroom class 6 qualification provides assurance for sensitive applications
Optional mounting positions allow for flexible installation
Conformance to ISO standards ensures dependable quality
Proximity switch position detection enables accurate monitoring
High alloy stainless steel materials enhance durability
RoHS compliance guarantees environmentally friendly operation
Cleanroom class 6 qualification provides assurance for sensitive applications
Related links
- Festo Pneumatic Profile Cylinder - 8073762 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-50-P-A 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-25-P-A 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-80-P-A 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-10-P-A 10mm Stroke Double Acting
