Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A, 20mm Bore, 50mm Stroke, CRDSNU Series, Double Acting

Subtotal (1 unit)*

£123.64

(exc. VAT)

£148.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.64

*price indicative

RS Stock No.:
344-179
Mfr. Part No.:
CRDSNU-20-50-P-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

CRDSNU

Model Number p

CRDSNU-20-50-P-A

Bore

20mm

Stroke

50mm

Action

Double

Pneumatic Connection

G 1/8

COO (Country of Origin):
IN
The Festo Standards based cylinder combines robust engineering with versatile functionality, making it an ideal choice for a range of applications. With a stroke length of 50 mm and a piston diameter of 20 mm, this double acting cylinder is designed for optimum efficiency. Its elastic cushioning rings at both ends ensure smooth operation and longevity, while the high alloy stainless steel construction enhances durability and corrosion resistance. Its flexibility in mounting position and conformity to ISO standards make it suitable for diverse industrial settings, from packaging to assembly. The ability to use lubricated operation adds to its versatility, ensuring reliable performance even in high demand environments.

Cushioning rings mitigate impact improving service life
High alloy stainless steel construction ensures exceptional durability
Optional mounting position provides flexibility in setup
Designed for double acting operation enhances efficiency
Compliance with ISO standards guarantees reliability and performance
Cleanroom class 6 compatibility allows for usage in sensitive environments

Related links