Festo Pneumatic Compact Cylinder - CRDSNU-20-100-P-A, 20mm Bore, 100mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 344-176
- Mfr. Part No.:
- CRDSNU-20-100-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£124.25
(exc. VAT)
£149.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.25 |
*price indicative
- RS Stock No.:
- 344-176
- Mfr. Part No.:
- CRDSNU-20-100-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | CRDSNU | |
| Model Number p | CRDSNU-20-100-P-A | |
| Stroke | 100mm | |
| Bore | 20mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series CRDSNU | ||
Model Number p CRDSNU-20-100-P-A | ||
Stroke 100mm | ||
Bore 20mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- IN
The Festo Standards based cylinder is designed to meet the highest operational demands, providing unmatched performance in a variety of applications. Engineered for reliability and precision, this cylinder excels in environments where durability and functionality are paramount. The double acting design ensures a robust response to pressure, making it ideal for intricate automation tasks. With its versatile stroke and high corrosion resistance, this product is perfect for both general and specialised use, ensuring optimal performance whether in a cleanroom or a rugged industrial setting. The advanced features and materials guarantee that users can depend on this cylinder to operate efficiently over a prolonged lifespan, all while adhering to strict industry standards.
Double acting mode facilitates efficient operation
High alloy stainless steel construction enhances durability
Elastic cushioning rings ensure smooth operation at both ends
Ambient temperature range supports diverse working environments
Compliance with ISO standards ensures reliability in operations
Lubricated operation is possible for added flexibility
Male thread piston rod end simplifies installation
Cleanroom class compliance guarantees performance in sensitive areas
High alloy stainless steel construction enhances durability
Elastic cushioning rings ensure smooth operation at both ends
Ambient temperature range supports diverse working environments
Compliance with ISO standards ensures reliability in operations
Lubricated operation is possible for added flexibility
Male thread piston rod end simplifies installation
Cleanroom class compliance guarantees performance in sensitive areas
Related links
- Festo Pneumatic Compact Cylinder - CRDSNU-32-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-12-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-25-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-16-100-P-A 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-40-P-A 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-10-P-A 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-20-P-A 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - CRDSNU-20-50-P-A 50mm Stroke Double Acting
